Panasonic LN317GPH technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 13.85mm |
| Lens Size | 1.8mm |
| Lens Style | Flat |
| Luminous Intensity | 1.5mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 565nm |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN317GPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.