
Uni-color green standard LED emitter featuring a 565nm peak wavelength. This through-hole component has 2 pins with a 2.54mm pitch, housed in a 4.8mm x 2.5mm x 8mm package. It operates with a maximum forward current of 30mA and a maximum forward voltage of 2.8V, offering 1mcd intensity with a colored diffused circular lens. Rated for -25°C to 85°C, it is designed for top-mount PCB integration.
Panasonic LN322GP technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.8 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 8 |
| Seated Plane Height (mm) | 13.9 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 1mcd |
| Peak Wavelength | 565nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.1x2.1x4.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.8V |
| Maximum Power Dissipation | 90mW |
| Reverse Voltage | 4V |
| Cage Code | 61058 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panasonic LN322GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.