Panasonic LN322GPX technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 2mm |
| Height | 8.2mm |
| Lead Free | Lead Free |
| Lens Size | 2mm |
| Lens Style | Diffused |
| Luminous Intensity | 1mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN322GPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.