Panasonic LN342GPH technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 7.7mm |
| Illumination Color | Green |
| Length | 3mm |
| Lens Size | 2mm |
| Lens Style | Square, Flat |
| Luminous Intensity | 1.5mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN342GPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.