The Panasonic LN342GPX is a green LED with a wavelength of 565nm and a luminous intensity of 1.5mcd. It has a radial package and is mounted through a hole. The LED is 5mm in length and 2mm in width, with a height of 7.7mm. It is available in a 5 X 2 MM PACKAGE-2 package type.
Panasonic LN342GPX technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 7.7mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Size | 2mm |
| Lens Style | Flat |
| Luminous Intensity | 1.5mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 565nm |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN342GPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.