Panasonic LN350GP technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 9.2mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Flat, Square, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Reverse Voltage | 4V |
| RoHS Compliant | No |
| Wavelength | 545nm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN350GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.