Panasonic LN376GCPX technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 3.2mm |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Size | 3.2mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN376GCPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.