Panasonic LN38GCPX technical specifications.
| Package/Case | Radial |
| Color | Green |
| Diameter | 3mm |
| Height | 5mm |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted, Round |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Round |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN38GCPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.