Panasonic LN41YCPH technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Height | 11.65mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Circular |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wavelength | 590nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic LN41YCPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.