Panasonic LN438YPH technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 3mm |
| Height | 6mm |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 3mcd |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 590nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN438YPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.