Panasonic LN452YPX technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Size | 4mm |
| Lens Style | Flat, Square |
| Luminous Intensity | 1.5mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN452YPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.