Panasonic LN465YPH technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 10mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 2.5mcd |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 590nm |
| Width | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN465YPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.