Panasonic LN482YPX technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 2mm |
| Height | 7.7mm |
| Lens Style | Round |
| Luminous Intensity | 2mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Round |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN482YPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.