Panasonic LN48YPX technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 3mm |
| Height | 5.7mm |
| Lead Free | Lead Free |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN48YPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
