Panasonic LN5130A technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Height | 0.748inch |
| Length | 0.75inch |
| Luminous Intensity | 1mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Package Quantity | 200 |
| Series | 1 Digit 7.6mm (.3") |
| Width | 0.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN5130A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.