Panasonic LN513RKM technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.433inch |
| Lead Free | Contains Lead |
| Length | 0.433inch |
| Luminous Intensity | 0.2mcd |
| Max Power Dissipation | 40mW |
| Number of Characters | 1 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | 1 Digit 7.6mm (.3") |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN513RKM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.