The Panasonic LN514YK is a 1-digit LED display with a luminous intensity of 0.6mcd. It has a package quantity of 200 and is available in a DIP package. The display is not RoHS compliant and contains lead. It measures 0.748inch in height and width, and 0.748inch in length. The maximum power dissipation is 60mW.
Panasonic LN514YK technical specifications.
| Package/Case | DIP |
| Color | Orange |
| Display Type | Segment |
| Height | 0.748inch |
| Lead Free | Contains Lead |
| Length | 0.748inch |
| Luminous Intensity | 0.6mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 1 |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | 1 Digit 11.0mm (.4") |
| Width | 0.433inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN514YK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.