Panasonic LN51L technical specifications.
| Package/Case | TO-18-2 |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Viewing Angle | 16° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN51L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.