Panasonic LN526GK technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 0.748inch |
| Lead Free | Contains Lead |
| Length | 25.1mm |
| Luminous Intensity | 1.5mcd |
| Max Power Dissipation | 60mW |
| Number of Characters | 2 |
| Package Quantity | 75 |
| RoHS Compliant | No |
| Series | 2 Digit 14.4mm (.6") |
| Width | 0.988inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN526GK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.