Panasonic LN54 technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Length | 127mm |
| Mount | Through Hole |
| Orientation | Side View |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Viewing Angle | 34° |
| Wavelength | 950nm |
| Weight | 435g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN54 to view detailed technical specifications.
No datasheet is available for this part.