Smart/Normal 7 Seg Numeric LED Display, 3.5-Character, Red, 8.4mm
Panasonic LN5431RAMR technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -25 |
| Number of Functions | 3.5 |
| RoHS | No |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic LN5431RAMR to view detailed technical specifications.
No datasheet is available for this part.