Panasonic LN543GAN8 technical specifications.
| Package/Case | DIP |
| Color | Green |
| Display Type | Segment |
| Height | 0.512inch |
| Lead Free | Contains Lead |
| Length | 36mm |
| Luminous Intensity | 0.2mcd |
| Max Power Dissipation | 30mW |
| Number of Characters | 4 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | 4 Digit 7.3mm (.3") |
| Width | 1.417inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN543GAN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.