Panasonic LN58 technical specifications.
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Orientation | Side View |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN58 to view detailed technical specifications.
No datasheet is available for this part.