Panasonic LN78 technical specifications.
| Package/Case | Radial |
| Mount | Through Hole |
| Orientation | Side View |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Viewing Angle | 80° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN78 to view detailed technical specifications.
No datasheet is available for this part.