Panasonic LN840RCP technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 5.2mm |
| Lens Color | Red |
| Lens Size | 4.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 630nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN840RCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.