Panasonic LN842RP technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 7.7mm |
| Lens Color | Red |
| Lens Size | 2mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 2.5mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 630nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LN842RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.