Panasonic LN873RPX technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 20mA |
| Height | 7.6mm |
| Illumination Color | Orange |
| Lens Size | 5mm |
| Lens Style | Square, Flat |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN873RPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.