Panasonic LN876RCPX technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 3.2mm |
| Forward Current | 20mA |
| Height | 4.8mm |
| Illumination Color | Orange |
| Lead Free | Contains Lead |
| Lens Size | 3.2mm |
| Lens Style | Round, Domed, Circular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LN876RCPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.