
Uni-color orange standard LED emitter featuring a 630nm peak wavelength and 12mcd intensity. This through-hole component is housed in a T-1 package, measuring 3mm in diameter and 5.5mm in height, with a 2.54mm pin pitch. It operates with a maximum forward current of 30mA and a maximum forward voltage of 2.8V, and is rated for temperatures from -25°C to 85°C. The circular lens shape and top-mount orientation are suitable for PCB integration.
Panasonic LN88RCPX technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.5 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.6 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 12mcd |
| Peak Wavelength | 630nm |
| High Brightness | No |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 3x3x4.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.8V |
| Maximum Power Dissipation | 90mW |
| Reverse Voltage | 3V |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic LN88RCPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.