Panasonic LNA2701L technical specifications.
| Package/Case | Radial |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Viewing Angle | 20° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LNA2701L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.