Panasonic LNA2801L technical specifications.
| Package/Case | T |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LNA2801L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.