Panasonic LNA2902L technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNA2902L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
