Panasonic LNA2W01L technical specifications.
| Package/Case | Axial |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Viewing Angle | 36° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNA2W01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.