Panasonic LNA4401L technical specifications.
| Package/Case | TO-18-2 |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 12° |
| Wavelength | 860nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LNA4401L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.