Panasonic LNA4402L technical specifications.
| Package/Case | Metal |
| Max Reverse Voltage (DC) | 3V |
| Spectral Bandwidth | 20nm |
| Wavelength | 680nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNA4402L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.