Panasonic LNA4801L technical specifications.
| Package/Case | T |
| Forward Current | 100mA |
| Lens Style | Dome |
| Mount | Through Hole |
| Operating Supply Voltage | 1.9V |
| Orientation | Top View |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 44° |
| Wavelength | 860nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LNA4801L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.