
The LNA4905L is an infrared LED from Panasonic with a forward current rating of 100mA and an operating supply voltage of 2.1V. It features a dome lens style and a viewing angle of 30°. The LED is available in bulk packaging with 200 units per package. It is not RoHS compliant.
Panasonic LNA4905L technical specifications.
| Forward Current | 100mA |
| Lens Style | Dome |
| Mount | Through Hole |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LNA4905L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.