Panasonic LNG295LFCP2U technical specifications.
| Package/Case | Radial |
| Diameter | 4.6mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 35° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNG295LFCP2U to view detailed technical specifications.
No datasheet is available for this part.