Panasonic LNG351GKG technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 5.2mm |
| Illumination Color | Green |
| Lens Style | Rectangular, Square |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNG351GKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.