Panasonic LNG395MFTP5U technical specifications.
| Package/Case | Radial |
| Diameter | 4.6mm |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 35° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNG395MFTP5U to view detailed technical specifications.
No datasheet is available for this part.