Panasonic LNG422YKY technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 2mm |
| Height | 8.2mm |
| Lead Free | Lead Free |
| Lens Size | 2mm |
| Lens Style | Round, Flat |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNG422YKY to view detailed technical specifications.
No datasheet is available for this part.