Panasonic LNG801RKD technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Diameter | 5mm |
| Height | 8.85mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNG801RKD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.