Panasonic LNJ107W5PRW technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Size | 1.7mm |
| Lens Style | Flat |
| Luminous Intensity | 5mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ107W5PRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.