Panasonic LNJ115W88RA technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Package/Case | 0605 |
| Color | Green, Orange, Yellow |
| Height | 0.65mm |
| Illumination Color | Green, Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Size | 1.25mm |
| Lens Style | Flat, Rectangular |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 595nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ115W88RA to view detailed technical specifications.
No datasheet is available for this part.