Panasonic LNJ121W84RA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Color | Green, Red |
| Diameter | 1.42mm |
| Height | 1.38mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Size | 1.42mm |
| Lens Style | Elliptical, Domed |
| Luminous Intensity | 13.4mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 645nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ121W84RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.