Panasonic LNJ123W8PRZ technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Size | 0.7mm |
| Lens Style | Domed |
| Luminous Intensity | 4mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Wavelength | 655nm |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ123W8PRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.