Panasonic LNJ206R5RRX technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Height | 1.1mm |
| Length | 1.7mm |
| Lens Color | Red |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.4mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Wavelength | 700nm |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LNJ206R5RRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.