Panasonic's LNJ212R82RA is a red LED with a luminous intensity of 15mcd, emitting at a wavelength of 645nm. It is packaged in a 0603 case size and is designed for surface mount applications. The LED is lead free and RoHS compliant. Operating temperature range is not specified. The LED is available in a cut tape packaging format.
Panasonic LNJ212R82RA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Luminous Intensity | 15mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 645nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ212R82RA to view detailed technical specifications.
No datasheet is available for this part.