Panasonic LNJ214R82RA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 10mA |
| Height | 0.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 645nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic LNJ214R82RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.