Panasonic LNJ218C8ARA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Diameter | 1.42mm |
| Height | 1.62mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Size | 1.42mm |
| Lens Style | Round, Domed |
| Luminous Intensity | 32mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 660nm |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LNJ218C8ARA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.